Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8556N
Newark Part No.86K9945
Product Range8000 N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
25+ | $89.430 |
50+ | $84.930 |
100+ | $80.430 |
250+ | $75.930 |
Price for:Each
Minimum: 48
Multiple: 48
$4,292.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8556N
Newark Part No.86K9945
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM29.4CFM
Noise Rating31dBA
Power Rating12W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.82m³/min
Product Range8000 N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- High cooling performance fans with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Connection by lead or pin - Pin connection requires connecting lead
- Approved to VDE, CSA and CE. UL Recognised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
0.82m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (2)
Alternatives for 8556N
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate