Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $456.150 |
Price for:Each
Minimum: 10
Multiple: 1
$4,561.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA06-71
Newark Part No.02E9010
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth82.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating150W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating220mA
IP RatingIP44
Air Flow - m3/min-
Product RangeA Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
82.5mm
Air Flow - CFM
-
Power Rating
150W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate