Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoACI4400/2HHP
Newark Part No.44AC3729
Product RangeACi4400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoACI4400/2HHP
Newark Part No.44AC3729
Product RangeACi4400 Series
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating43dBA
Power Rating4.5W
Rated Speed3300rpm
Power Connection Type5 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.917m³/min
Product RangeACi4400 Series
SVHCLead
Alternatives for ACI4400/2HHP
8 Products Found
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
2.917m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
4.5W
Power Connection Type
5 Lead Wires
IP Rating
IP20
Product Range
ACi4400 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate