Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoVTD-24.40-K4S
Newark Part No.02AH3155
Product RangeVTD Series
Also Known AsVZ.VTD2440K4
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoVTD-24.40-K4S
Newark Part No.02AH3155
Product RangeVTD Series
Also Known AsVZ.VTD2440K4
Technical Datasheet
Control / Drive Type4-Quadrant Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max100A
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Product RangeVTD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Control / Drive Type
4-Quadrant Controller
Output Current Max
100A
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2020)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
18VDC
Product Range
VTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate