Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2G115-AG71-12
Newark Part No.47M2382
Product RangeW2G115 Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $115.850 |
5+ | $113.080 |
10+ | $110.320 |
25+ | $104.790 |
50+ | $99.250 |
100+ | $93.720 |
Price for:Each
Minimum: 1
Multiple: 1
$115.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2G115-AG71-12
Newark Part No.47M2382
Product RangeW2G115 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM160CFM
Noise Rating52dBA
Power Rating12W
Rated Speed4050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP22
Air Flow - m3/min4.53m³/min
Product RangeW2G115 Series
SVHCLead
Alternatives for W2G115-AG71-12
1 Product Found
Product Overview
The W2G115-AG71-12 is a 24VDC Axial Fan with wall ring, ball bearing, terminal power connection and 2-pole EC motor. Die-cast aluminum housing and sheet steel impeller, directly welded onto rotor and stove enameled. DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. Mounting from either face using four 4.7mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins 2.8 x 0.8mm.
- 12W Rated power
- 72°C Maximum permissible ambient motor temperature
- Electronic protection against reverse polarity and locked rotor
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
4050rpm
Current Rating
-
Air Flow - m3/min
4.53m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
160CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP22
Product Range
W2G115 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate