0
0 Items$0.00

127mm DC Axial Fans :

11 Products Found
Find a huge range of 127mm DC Axial Fans at Newark Electronics Mexico. We stock a wide range of DC Axial Fans, such as 60mm, 40mm, 80mm & 120mm DC Axial Fans from the worlds top manufacturers including: Ebm-papst, Orion Fans, Adda, Delta Electronics & Sepa

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
86K9872

RoHS

Each
1+$144.510
5+$141.620
10+$138.730
25+$135.840
50+$132.950
More Pricing...
24V
24VDC
Square
DC
127mm
38mm
Ball Bearing
148.3CFM
148.3CFM
252m³/h
51dBA
9.8W
3650rpm
2 Lead Wires
-
IP20
-
4.2m³/min
-
5200N Series
58P0899

RoHS

Each
1+$42.970
5+$39.570
10+$38.810
25+$38.090
50+$36.080
More Pricing...
12V
12VDC
Square
DC
127mm
38mm
Ball Bearing
161.172CFM
161.172CFM
4.561m³/min
53dBA
7.8W
2950rpm
2 Lead Wires
650mA
-
-
4.561m³/min
-
AD12738 Series
10AN3230

RoHS

Each
1+$70.530
5+$67.000
10+$63.460
25+$61.370
50+$59.280
More Pricing...
24V
-
Square
-
127mm
38mm
Ball Bearing
-
200CFM
-
58.5dBA
18W
4600rpm
4 Lead Wires, PWM Control
750mA
IP56
-
5.663m³/min
0.757Inch-H2O
EFB Series
15AN1810

RoHS

Each
1+$29.350
5+$27.260
10+$26.020
25+$24.620
50+$22.870
More Pricing...
24V
-
Square
-
127mm
38.5mm
Ball Bearing
-
144.848CFM
-
53.3dBA
9.84W
2950rpm
2 Lead Wires
410mA
-
-
4.099m³/min
0.375Inch-H2O
-
89AH2532

RoHS

Each
1+$29.450
5+$29.440
10+$29.430
25+$29.420
50+$29.400
More Pricing...
24V
24VDC
Square
DC
127mm
38.5mm
Ball Bearing
140CFM
140CFM
-
46dBA
-
3000rpm
2 Lead Wires
430mA
-
-
-
0.41Inch-H2O
OD127AP Series
58P0904

RoHS

Each
100+$42.970
250+$39.570
24V
24VDC
Square
DC
127mm
38mm
Ball Bearing
161.172CFM
161.172CFM
4.561m³/min
53dBA
8.64W
2950rpm
2 Lead Wires
360mA
-
-
4.561m³/min
-
AD12738 Series
86K9729

RoHS

Each
40+$114.090
24V
24VDC
Square
DC
127mm
38mm
Ball Bearing
159CFM
159CFM
270m³/h
56dBA
20W
5000rpm
2 Lead Wires
-
IP20
-
4.5m³/min
-
DV5200 Series
86K9873

RoHS

Each
40+$97.050
24V
24VDC
Square
DC
127mm
38mm
Ball Bearing
110.1CFM
110.1CFM
187m³/h
43dBA
4.6W
2750rpm
2 Lead Wires
-
IP20
-
3.117m³/min
-
5200N Series
86K9870

RoHS

Each
40+$103.540
12V
12VDC
Square
DC
127mm
38mm
Ball Bearing
148.3CFM
148.3CFM
252m³/h
51dBA
9.8W
3650rpm
2 Lead Wires
-
IP20
-
4.2m³/min
-
5200N Series
86K9871

RoHS

Each
40+$101.050
12V
12VDC
Square
DC
127mm
38mm
Ball Bearing
127CFM
127CFM
216m³/h
46dBA
6W
3150rpm
2 Lead Wires
-
IP20
-
3.6m³/min
-
5200N Series
51AK1650

RoHS

Each
1+$51.230
5+$50.130
10+$49.010
25+$46.790
50+$44.570
More Pricing...
24V
-
Square
-
127mm
38.5mm
Ball Bearing
-
161CFM
-
53dBA
-
3500rpm
2 Lead Wires
410mA
IP55
IP55
-
0.37Inch-H2O
OD127 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY