Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW3G250-HH07-03
Newark Part No.77Y4153
Product RangeW3G250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $493.550 |
Price for:Each
Minimum: 10
Multiple: 1
$4,935.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G250-HH07-03
Newark Part No.77Y4153
Product RangeW3G250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating-
Power Rating83W
Rated Speed2330rpm
Power Connection TypeTerminals
Current Rating720mA
IP RatingIP54
Air Flow - m3/min28.32m³/min
Product RangeW3G250 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2330rpm
Current Rating
720mA
Air Flow - m3/min
28.32m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1000CFM
Power Rating
83W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
W3G250 Series
Technical Docs (1)
Alternatives for W3G250-HH07-03
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
