Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40
Newark Part No.85W8923
Product RangeW4D400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $878.540 |
25+ | $837.930 |
Price for:Each
Minimum: 10
Multiple: 1
$8,785.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40
Newark Part No.85W8923
Product RangeW4D400 Series
Technical Datasheet
Nominal Rated Voltage AC200V / 220V / 230V
Fan Frame TypeSquare
Fan Frame Size400mm
External Depth133mm
Bearing TypeBall Bearing
Air Flow - CFM2605CFM
Noise Rating-
Power Rating225W
Rated Speed1640rpm
Power Connection Type9 Lead Wires
Current Rating920mA
IP RatingIP44
Air Flow - m3/min73.667m³/min
Product RangeW4D400 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
200V / 220V / 230V
Fan Frame Size
400mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1640rpm
Current Rating
920mA
Air Flow - m3/min
73.667m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
133mm
Air Flow - CFM
2605CFM
Power Rating
225W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W4D400 Series
Technical Docs (3)
Alternatives for W4D400-DP12-40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate