Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MVLC-073-BN-TR
Newark Part No.69AK8457
Product RangeMultiVolt ECS-2520MVLC Series
Technical Datasheet
Packaging Options
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.070 |
| 250+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MVLC-073-BN-TR
Newark Part No.69AK8457
Product RangeMultiVolt ECS-2520MVLC Series
Technical Datasheet
Frequency Nom7.3728MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2520MVLC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
7.3728MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MVLC Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate