Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225SMVQ-240-DS-TR
Newark Part No.51AM2006
Product RangeMultiVolt ECS-3225SMVQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
500+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1
$1,740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225SMVQ-240-DS-TR
Newark Part No.51AM2006
Product RangeMultiVolt ECS-3225SMVQ Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-3225SMVQ Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-3225SMVQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate