Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3961-160-AU-TR
Newark Part No.26AJ5887
Product RangeECS-3961 Series
Technical Datasheet
294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3961-160-AU-TR
Newark Part No.26AJ5887
Product RangeECS-3961 Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom5V
Product RangeECS-3961 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ECS-3961 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ECS-3961-160-AU-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate