Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520-33-160-AN-TR
Newark Part No.26AJ5814
Product RangeECS-TXO-2520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $3.070 |
10+ | $2.680 |
25+ | $2.550 |
50+ | $2.420 |
100+ | $2.230 |
250+ | $2.170 |
500+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2520-33-160-AN-TR
Newark Part No.26AJ5814
Product RangeECS-TXO-2520 Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeECS-TXO-2520 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ECS-TXO-2520 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ECS-TXO-2520-33-160-AN-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate