Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Newark Part No.69AK8446
Product RangeMultiVolt ECS-TXO-25CSMV Series
Technical Datasheet
891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.360 |
10+ | $2.230 |
25+ | $2.110 |
50+ | $1.990 |
100+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Newark Part No.69AK8446
Product RangeMultiVolt ECS-TXO-25CSMV Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.465V
Product RangeMultiVolt ECS-TXO-25CSMV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.465V
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
MultiVolt ECS-TXO-25CSMV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate