Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-32CSMV-400-BN-TR
Newark Part No.79AK9034
Product RangeMultiVolt ECS-TXO-32CSMV Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.510 |
| 25+ | $2.390 |
| 50+ | $2.330 |
| 100+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-32CSMV-400-BN-TR
Newark Part No.79AK9034
Product RangeMultiVolt ECS-TXO-32CSMV Series
Frequency Nom40MHz
Frequency Stability + / -1ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.465VDC
Product RangeMultiVolt ECS-TXO-32CSMV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.465VDC
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
1ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
MultiVolt ECS-TXO-32CSMV Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate