SMD, 3.2mm x 2.5mm Temperature Compensated - TCXO Oscillators:

47 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.720
10+
$17.180
25+
$16.540
50+
$15.970
100+
$15.450
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
73AJ1522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.420
10+
$4.760
25+
$4.560
50+
$4.350
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.070
10+
$4.470
25+
$4.280
50+
$4.090
100+
$3.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
56AJ9429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.140
10+
$2.770
25+
$2.650
50+
$2.540
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.420
2000+
$3.350
4000+
$3.280
Min: 1000 / Mult: 1000
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
56AJ9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.140
10+
$2.770
25+
$2.650
50+
$2.540
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.600
25+
$2.540
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
26AJ5819

RoHS

Each (Supplied on Cut Tape)
1+
$2.340
10+
$2.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
73AJ1519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.420
2000+
$3.350
4000+
$3.280
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.770
2000+
$3.700
4000+
$3.630
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.420
2000+
$3.350
4000+
$3.280
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
83AK2164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.830
25+
$1.750
50+
$1.680
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
83AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.690
25+
$1.640
50+
$1.570
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
70AK8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$4.130
25+
$3.890
50+
$3.600
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
48AK4014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.740
25+
$1.690
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
86AK2989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.780
25+
$1.710
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
48AK4015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.750
25+
$1.690
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
86AK2990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.780
25+
$1.710
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
83AK2163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.910
25+
$1.850
50+
$1.780
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
24AM0409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$2.020
50+
$1.920
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465VDC
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
90AK4791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
10+
$2.570
25+
$2.500
50+
$2.420
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465VDC
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
69AK8448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.060
25+
$1.960
50+
$1.860
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
24AM0429

RoHS

Each
1+
$16.590
10+
$14.560
25+
$13.800
50+
$13.040
100+
$12.600
More Pricing...
Min: 1 / Mult: 1
100MHz
2.5ppm
SMD, 3.2mm x 2.5mm
LVDS
3.3V
ECSpressCON ETXO-L Series
-30°C
85°C
54AK5780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.090
25+
$2.020
50+
$1.930
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
54AK5781

RoHS

Each (Supplied on Cut Tape)
1+
$2.690
10+
$2.290
25+
$2.230
50+
$2.170
100+
$2.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
1-25 of 47 items
of 2 page(s)