Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-3225MV-100-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AK5780RL
Cut Tape54AK5780
Product RangeMultiVolt ECS-TXO-3225MV Series
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $2.100 |
| 100+ | $2.020 |
| 250+ | $1.930 |
| 500+ | $1.870 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-3225MV-100-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AK5780RL
Cut Tape54AK5780
Product RangeMultiVolt ECS-TXO-3225MV Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-TXO-3225MV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
MultiVolt ECS-TXO-3225MV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
