Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-3225MV-240-TR
Newark Part No.54AK5781
Product RangeMultiVolt ECS-TXO-3225MV Series
Technical Datasheet
904 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.410 |
| 25+ | $2.370 |
| 50+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-3225MV-240-TR
Newark Part No.54AK5781
Product RangeMultiVolt ECS-TXO-3225MV Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-TXO-3225MV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
MultiVolt ECS-TXO-3225MV Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ECS-TXO-3225MV-240-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate