Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-10N5
Newark Part No.41B8453
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $581.590 |
| 5+ | $563.870 |
Price for:Each
Minimum: 1
Multiple: 1
$581.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-10N5
Newark Part No.41B8453
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 340-10N5 is an AC Vibrating Bell that produces a long and continuous ringing sound. The striker continues to strike the gong in rapid-fire as long as current is applied. Specified for timing, scheduling, paging and general alarm applications. The 10-inch bells mount on 4-inch (102mm) square boxes, for loud areas such as heavy machine shops.
- Universal Adaptaplate mounts directly on surface or electrical box
- Weatherproof by adding appropriate back box
- Completely assembled, all hardware supplied
- Shockproof die-cast housing
- Dustproof
- Corrosion-resistant heat flowed epoxy finish
- Mounts directly on surface or electrical box
- Self-compensating solenoid plunger
- 120VAC operating voltage
- 0.070A current
- 8.4VA power
- 700Ω DC coil resistance
Applications
Industrial, Security
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
-
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate