Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G
Newark Part No.57AC6020
Product RangeUR5048 Series
Also Known AsEUR5048, UR5048, EUR5048RP250G, UR5048RP250G
Your Part Number
1,434 In Stock
10 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $45.220 |
| 30+ | $42.770 |
| 50+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$45.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G
Newark Part No.57AC6020
Product RangeUR5048 Series
Also Known AsEUR5048, UR5048, EUR5048RP250G, UR5048RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourAmber / Transparent
Volume-
Weight250g
Product RangeUR5048 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
This flexible encapsulation compound is clear amber in colour with low viscosity and low shore hardness. It can be dug out making it a choice for potting units that may require rework or repair. In most cases because of the transparency of the cured compound, the potted electronics can be easily inspected and the defect spotted. The resin can then be easily dug out in order to make the repair, without having to strip down the entire unit. It also absorbs very little water making it an ideal choice for electronics operating in humid environments.
- Very low hardness - can be cut or dug out for easy removal
- Transparent / clear to allow fast fault finding
- Low embedment stress
- Ideal for protecting delicate components from mechanical and thermal shock
- Excellent low temperature performance; remains flexible to -60°C
- Very low water absorption; ideal for high humidity environments
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Amber / Transparent
Weight
250g
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Packet
Volume
-
Product Range
UR5048 Series
Technical Docs (2)
Alternatives for UR5048RP250G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
