Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB37985N5225M
Newark Part No.34M5315
Product RangeB37985N Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB37985N5225M
Newark Part No.34M5315
Product RangeB37985N Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5mm
Capacitor Case / Package-
Product RangeB37985N Series
Product Diameter-
Product Length7.5mm
Product Width2.5mm
Product Height9mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Alternatives for B37985N5225M
1 Product Found
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
B37985N Series
Product Length
7.5mm
Product Height
9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate