Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41858C7478M000
Newark Part No.16AC3018
Product RangeB41858 Series
Your Part Number
Technical Datasheet
1,611 In Stock
Need more?
96 Delivery in 1-3 Business Days(US stock)
1515 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.91 |
| 10+ | $3.77 |
| 25+ | $3.54 |
| 50+ | $3.31 |
| 100+ | $3.08 |
| 500+ | $2.84 |
| 1000+ | $2.65 |
| 2500+ | $2.61 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41858C7478M000
Newark Part No.16AC3018
Product RangeB41858 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeB41858 Series
ESR0.016ohm
Ripple Current4.46A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41858 series is a radial leaded single ended capacitor offers a wide voltage and capacitance range is focused on automotive applications requiring compact designs and high reliability. Suitable for use in output circuits of switch-mode power supplies of compact design and for professional industrial electronics, telecommunications and data processing equipment.
- Low impedance at high frequency
- High reliability and low ESR
- High ripple current capability
- Aluminium case with insulating sleeve
- Charge-discharge proof, polar
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
B41858 Series
Ripple Current
4.46A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
0.016ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate