Print Page
Packaging Options
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.943 |
10+ | $0.871 |
25+ | $0.762 |
50+ | $0.720 |
100+ | $0.678 |
250+ | $0.615 |
500+ | $0.571 |
1000+ | $0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59807A0090A062
Newark Part No.34M5333
Product RangeB59807
Technical Datasheet
Resistance (25°C)400ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB59807
Operating Voltage Max265VDC
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max15mA
SVHCNo SVHC (21-Jan-2025)
Trip Current40mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Product Overview
The B59807 series SMD PTC Thermistor for overcurrent and short-circuit protection. It is available in wide range of EIA sizes (0402, 0603 and 1210).
- Qualification based on AEC-Q200
- Thermistor chip with lead-free tinned terminations
- Small size
- Short response times
- Suitable for reflow soldering only
- Suitable for automatic placement
- UL approval
Applications
Safety, Automotive
Technical Specifications
Resistance (25°C)
400ohm
Thermistor Mounting
SMD
Operating Voltage Max
265VDC
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
B59807
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
15mA
Trip Current
40mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate