400ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.930 10+ $1.720 25+ $1.660 50+ $1.610 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | 400ohm | Through Hole | Through Hole | PTCCL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.871 25+ $0.762 50+ $0.720 100+ $0.678 More Pricing... | Min: 1 / Mult: 1 | 400ohm | SMD | SMD | B59807 | 265VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 15mA | 40mA | No SVHC (21-Jan-2025) | - | - | - |