Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0038X037
Newark Part No.68AK3964
Product RangeB64290L0038 Series
Technical Datasheet
8,723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.446 |
| 25+ | $0.394 |
| 50+ | $0.359 |
| 100+ | $0.326 |
| 500+ | $0.275 |
Price for:Each
Minimum: 5
Multiple: 5
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0038X037
Newark Part No.68AK3964
Product RangeB64290L0038 Series
Technical Datasheet
Core TypeToroid
Core Size10mm x 6mm x 4mm
Core Material GradeT37
For Use WithTransformers
Effective Magnetic Path Length24.07mm
Ae Effective Cross Section Area7.83mm²
Inductance Factor Al2.66µH
Product RangeB64290L0038 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
T37
Effective Magnetic Path Length
24.07mm
Inductance Factor Al
2.66µH
SVHC
No SVHC (25-Jun-2025)
Core Size
10mm x 6mm x 4mm
For Use With
Transformers
Ae Effective Cross Section Area
7.83mm²
Product Range
B64290L0038 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability