Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0038X038
Newark Part No.02AC3427
Product RangeB64290L0038 Series
Technical Datasheet
9,695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.368 |
| 25+ | $0.325 |
| 50+ | $0.295 |
| 100+ | $0.269 |
| 500+ | $0.221 |
Price for:Each
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0038X038
Newark Part No.02AC3427
Product RangeB64290L0038 Series
Technical Datasheet
Outer Diameter10.8mm
Product Length4mm
Inner Diameter6mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0038 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
10.8mm
Inner Diameter
6mm
Frequency Max
-
Product Range
B64290L0038 Series
Product Length
4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B64290L0038X038
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability