Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X035
Newark Part No.47AK1431
Product RangeB64290L0045 Series
Technical Datasheet
3,952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.757 |
| 25+ | $0.692 |
| 50+ | $0.639 |
| 100+ | $0.579 |
| 500+ | $0.536 |
| 1000+ | $0.515 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 5
Multiple: 5
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X035
Newark Part No.47AK1431
Product RangeB64290L0045 Series
Technical Datasheet
Outer Diameter16mm
Product Length6.3mm
Inner Diameter9.6mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0045 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9.6mm
Frequency Max
-
Product Range
B64290L0045 Series
Product Length
6.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability