Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X037
Newark Part No.68AK3967
Product RangeB64290L0082 Series
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 10+ | $15.880 |
| 25+ | $15.330 |
| 50+ | $14.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X037
Newark Part No.68AK3967
Product RangeB64290L0082 Series
Technical Datasheet
Core TypeToroid
Core Size50mm x 30mm x 20mm
For Use WithTransformers
Core Material GradeT37
Effective Magnetic Path Length120.4mm
Ae Effective Cross Section Area195.7mm²
Inductance Factor Al12µH
Product RangeB64290L0082 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
120.4mm
Inductance Factor Al
12µH
SVHC
No SVHC (25-Jun-2025)
Core Size
50mm x 30mm x 20mm
Core Material Grade
T37
Ae Effective Cross Section Area
195.7mm²
Product Range
B64290L0082 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability