Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X065
Newark Part No.69AH6810
Product RangeB64290L0082 Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $12.360 |
| 25+ | $11.950 |
| 50+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X065
Newark Part No.69AH6810
Product RangeB64290L0082 Series
Technical Datasheet
Outer Diameter51.8mm
Product Length20mm
Inner Diameter30mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0082 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
51.8mm
Inner Diameter
30mm
Frequency Max
-
Product Range
B64290L0082 Series
Product Length
20mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability