Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0618X087
Newark Part No.02AC3435
Product RangeB64290L0618 Series
Technical Datasheet
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.630 |
| 25+ | $1.410 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0618X087
Newark Part No.02AC3435
Product RangeB64290L0618 Series
Technical Datasheet
Outer Diameter26.6mm
Product Length10mm
Inner Diameter14.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0618 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
26.6mm
Inner Diameter
14.8mm
Frequency Max
-
Product Range
B64290L0618 Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability