Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0638X087
Newark Part No.69AH6813
Product RangeB64290L0638 Series
Technical Datasheet
287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.150 |
| 25+ | $1.010 |
| 50+ | $0.944 |
| 100+ | $0.853 |
| 500+ | $0.741 |
| 1000+ | $0.712 |
| 2500+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0638X087
Newark Part No.69AH6813
Product RangeB64290L0638 Series
Technical Datasheet
Outer Diameter23.3mm
Product Length6.35mm
Inner Diameter13.7mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0638 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
23.3mm
Inner Diameter
13.7mm
Frequency Max
-
Product Range
B64290L0638 Series
Product Length
6.35mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability