Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0638X830
Newark Part No.68AK3971
Product RangeB64290L0638 Series
Your Part Number
Technical Datasheet
2,702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.71 |
| 10+ | $1.26 |
| 25+ | $1.12 |
| 50+ | $1.01 |
| 100+ | $0.92 |
| 500+ | $0.88 |
| 1000+ | $0.84 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0638X830
Newark Part No.68AK3971
Product RangeB64290L0638 Series
Technical Datasheet
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material GradeN30
For Use WithTransformers
Effective Magnetic Path Length54.15mm
Ae Effective Cross Section Area26.17mm²
Inductance Factor Al2.61µH
Product RangeB64290L0638 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
54.15mm
Inductance Factor Al
2.61µH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
Transformers
Ae Effective Cross Section Area
26.17mm²
Product Range
B64290L0638 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability