Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0652X087
Newark Part No.68AK3974
Product RangeB64290L0652 Series
Technical Datasheet
5,815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.918 |
| 25+ | $0.810 |
| 50+ | $0.736 |
| 100+ | $0.667 |
| 500+ | $0.627 |
| 1000+ | $0.602 |
| 2500+ | $0.589 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0652X087
Newark Part No.68AK3974
Product RangeB64290L0652 Series
Technical Datasheet
Core TypeToroid
Core Size17mm x 10.7mm x 6.8mm
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length42mm
Ae Effective Cross Section Area21.04mm²
Inductance Factor Al1.39µH
Product RangeB64290L0652 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N87
Effective Magnetic Path Length
42mm
Inductance Factor Al
1.39µH
SVHC
No SVHC (25-Jun-2025)
Core Size
17mm x 10.7mm x 6.8mm
For Use With
Transformers
Ae Effective Cross Section Area
21.04mm²
Product Range
B64290L0652 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability