Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0674X087
Newark Part No.02AC3438
Product RangeB64290L0674 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $6.000 |
10+ | $4.380 |
25+ | $4.200 |
50+ | $4.030 |
100+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0674X087
Newark Part No.02AC3438
Product RangeB64290L0674 Series
Technical Datasheet
Outer Diameter37.5mm
Product Length15mm
Inner Diameter23mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0674 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
37.5mm
Inner Diameter
23mm
Frequency Max
-
Product Range
B64290L0674 Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate