Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0699X830
Newark Part No.69AH6816
Product RangeB64290L0699 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $22.610 |
10+ | $15.840 |
25+ | $15.050 |
50+ | $14.240 |
100+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0699X830
Newark Part No.69AH6816
Product RangeB64290L0699 Series
Technical Datasheet
Outer Diameter65.3mm
Product Length25mm
Inner Diameter38mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0699 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
65.3mm
Inner Diameter
38mm
Frequency Max
-
Product Range
B64290L0699 Series
Product Length
25mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability