Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65661W0000Y038
Newark Part No.68AK3991
Product RangeB65661 Series
Technical Datasheet
1,234 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.630 |
| 25+ | $4.930 |
| 50+ | $4.450 |
| 100+ | $4.220 |
| 500+ | $4.070 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65661W0000Y038
Newark Part No.68AK3991
Product RangeB65661 Series
Technical Datasheet
Core TypePM
Core SizeP22/13
For Use WithTDK B65662 Series Coil Former
Core Material GradeT38
Effective Magnetic Path Length33.2mm
Ae Effective Cross Section Area72.6mm²
Inductance Factor Al16µH
Product RangeB65661 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65662 Series Coil Former
Effective Magnetic Path Length
33.2mm
Inductance Factor Al
16µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P22/13
Core Material Grade
T38
Ae Effective Cross Section Area
72.6mm²
Product Range
B65661 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability