T38 Transformer Cores:

14 Products Found
Find a huge range of T38 Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as N87, N49, N97 & N30 Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK2202

RoHS

Date/Lot Code

Each
1+
$4.29
10+
$3.15
25+
$2.79
50+
$2.69
100+
$2.56
More Pricing...
Total:$4.29
Min: 1 / Mult: 1
Toroid
25.3mm x 14.8mm x 15mm
T38
Inductors / Transformers
60.07mm
76.89mm²
16.1µH
B64290L0615 Series
68AK3986

RoHS

Date/Lot Code

1 Kit
1+
$4.50
10+
$3.23
25+
$2.81
50+
$2.51
100+
$2.24
More Pricing...
Total:$4.50
Min: 1 / Mult: 1
PM
P14/8
T38
TDK B65542 Series Coil Former
21mm
28.7mm²
9.8µH
B65541 Series
68AK3989

RoHS

Date/Lot Code

1 Kit
1+
$6.64
10+
$4.87
25+
$4.57
50+
$4.39
100+
$4.21
More Pricing...
Total:$6.64
Min: 1 / Mult: 1
PM
P18/11
T38
TDK B65652 Series Coil Former
26.6mm
46.7mm²
12.6µH
B65651 Series
69AK3889

RoHS

Date/Lot Code

Each
1+
$0.84
10+
$0.70
25+
$0.65
50+
$0.62
100+
$0.60
More Pricing...
Total:$4.18
Min: 5 / Mult: 5
Toroid
15.8mm x 8.9mm x 4.7mm
T38
Transformers
36.75mm
15.78mm²
5.4µH
B64290L0743 Series
70AK2215

RoHS

Date/Lot Code

Each
10+
$0.36
25+
$0.32
50+
$0.29
100+
$0.26
500+
$0.22
More Pricing...
Total:$3.57
Min: 10 / Mult: 10
Toroid
4mm x 2.4mm x 1.6mm
T38
Inductors / Transformers
9.63mm
1.25mm²
1.63µH
B64290P0036 Series
68AK3970

RoHS

Date/Lot Code

Each
1+
$2.48
10+
$1.82
25+
$1.61
50+
$1.46
100+
$1.39
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
T38
Transformers
54.15mm
26.17mm²
6.07µH
B64290L0638 Series
68AK3982

RoHS

Date/Lot Code

1 Kit
1+
$2.28
10+
$1.69
25+
$1.49
50+
$1.35
100+
$1.28
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
ER
ER11/5
T38
High Inductance Transformers
14.1mm
12.4mm²
6.4µH
B65525 Series
68AK4002

RoHS

Date/Lot Code

1 Kit
1+
$5.42
10+
$3.96
25+
$3.62
50+
$3.48
100+
$3.33
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
RM
RM8
T38
Transformers
38mm
64mm²
12.5µH
B65811 Series
70AK2213

RoHS

Date/Lot Code

Each
1+
$1.08
10+
$0.80
25+
$0.71
50+
$0.64
100+
$0.60
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
Toroid
12.7mm x 7.9mm x 6.35mm
T38
Inductors / Transformers
31.17mm
14.96mm²
6.03µH
B64290L0742 Series
68AK3995

RoHS

Date/Lot Code

1 Kit
1+
$12.57
10+
$9.24
25+
$8.77
50+
$8.47
100+
$8.19
More Pricing...
Total:$12.57
Min: 1 / Mult: 1
PM
P30/19
T38
TDK B65702 Series Coil Former
46mm
145mm²
28µH
B65701 Series
70AK2211

RoHS

Date/Lot Code

Each
1+
$1.17
10+
$0.86
25+
$0.76
50+
$0.69
100+
$0.63
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
Toroid
14mm x 9mm x 5mm
T38
Inductors / Transformers
34.98mm
12.3mm²
4.42µH
B64290L0658 Series
68AK3965

RoHS

Date/Lot Code

Each
1+
$28.34
5+
$24.42
10+
$22.22
25+
$21.45
50+
$20.88
Total:$28.34
Min: 1 / Mult: 1
Toroid
58.3mm x 32mm x 18mm
T38
Transformers
134mm
230mm²
17.2µH
B64290L0043 Series
68AK3991

RoHS

Date/Lot Code

1 Kit
1+
$7.01
10+
$5.13
25+
$4.89
50+
$4.70
100+
$4.50
More Pricing...
Total:$7.01
Min: 1 / Mult: 1
PM
P22/13
T38
TDK B65662 Series Coil Former
33.2mm
72.6mm²
16µH
B65661 Series
68AK3973

RoHS

Date/Lot Code

Each
1+
$4.07
10+
$3.00
25+
$2.63
50+
$2.48
100+
$2.37
More Pricing...
Total:$4.07
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 12.5mm
T38
Transformers
54.15mm
51.15mm²
12µH
B64290L0651 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS