Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0743X038
Newark Part No.69AK3889
Product RangeB64290L0743 Series
Your Part Number
Technical Datasheet
6,663 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.84 |
| 10+ | $0.70 |
| 25+ | $0.65 |
| 50+ | $0.62 |
| 100+ | $0.60 |
| 500+ | $0.56 |
| 1000+ | $0.54 |
| 2500+ | $0.53 |
Price for:Each
Minimum: 5
Multiple: 5
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0743X038
Newark Part No.69AK3889
Product RangeB64290L0743 Series
Technical Datasheet
Core TypeToroid
Core Size15.8mm x 8.9mm x 4.7mm
For Use WithTransformers
Core Material GradeT38
Effective Magnetic Path Length36.75mm
Ae Effective Cross Section Area15.78mm²
Inductance Factor Al5.4µH
Product RangeB64290L0743 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
36.75mm
Inductance Factor Al
5.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
15.8mm x 8.9mm x 4.7mm
Core Material Grade
T38
Ae Effective Cross Section Area
15.78mm²
Product Range
B64290L0743 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability