Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811J0000Y038
Newark Part No.68AK4002
Product RangeB65811 Series
Your Part Number
Technical Datasheet
666 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.42 |
| 10+ | $3.96 |
| 25+ | $3.62 |
| 50+ | $3.48 |
| 100+ | $3.33 |
| 500+ | $3.22 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811J0000Y038
Newark Part No.68AK4002
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
Core Material GradeT38
For Use WithTransformers
Effective Magnetic Path Length38mm
Ae Effective Cross Section Area64mm²
Inductance Factor Al12.5µH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
T38
Effective Magnetic Path Length
38mm
Inductance Factor Al
12.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
For Use With
Transformers
Ae Effective Cross Section Area
64mm²
Product Range
B65811 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability