0
0 Items$0.00

RM8 Transformer Cores :

14 Products Found
Find a huge range of RM8 Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as RM8, 29mm x 19mm x 13.85mm, 12.7mm x 7.15mm x 4.9mm & 22.1mm x 13.7mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
53M6937

RoHS

Date/Lot Code

1 Kit
1+$4.920
10+$3.400
25+$2.900
50+$2.570
100+$2.270
More Pricing...
RM
RM8
N87
-
38mm
64mm²
3.3µH
B65811 Series
92AH4023

RoHS

Each
1+$4.500
10+$3.210
25+$2.780
50+$2.490
100+$1.990
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
02AC3467

RoHS

1 Kit
1+$4.850
10+$3.450
25+$2.970
50+$2.650
100+$2.340
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
02AC3468

RoHS

Date/Lot Code

Each
1+$4.730
10+$3.370
25+$2.930
50+$2.620
100+$2.090
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
250nH
B65811 Series
68AK4001

RoHS

1 Kit
1+$4.680
10+$3.370
25+$2.930
50+$2.640
100+$2.600
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
68AK4002

RoHS

1 Kit
1+$5.810
10+$4.160
25+$3.610
50+$3.220
100+$2.870
More Pricing...
RM
RM8
T38
Transformers
38mm
64mm²
12.5µH
B65811 Series
80AK2885

RoHS

1 Kit
1+$5.090
10+$3.640
25+$3.160
50+$2.820
100+$2.510
More Pricing...
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
93AK8328

RoHS

1 Pair
1+$9.170
10+$6.480
25+$5.590
50+$4.970
100+$4.680
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
250nH
B65811 Series
15AN6250

RoHS

Each
1+$6.470
10+$4.680
25+$3.860
50+$3.590
100+$3.410
More Pricing...
RM
RM8
N48
Inductors / Transformers
35.1mm
52mm²
250nH
B65811 Series
02AC3469

RoHS

Each
1+$4.690
10+$3.340
25+$2.900
50+$2.600
100+$2.090
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
400nH
B65811 Series
92AH4025

RoHS

Each
1+$4.770
10+$3.400
25+$2.950
50+$2.640
100+$2.350
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
92AH4024

RoHS

Date/Lot Code

Each
1+$5.590
10+$3.990
25+$3.460
50+$3.100
100+$2.760
More Pricing...
RM
RM8
N41
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
68AK4003

RoHS

Date/Lot Code

Each
1+$5.590
10+$3.990
25+$3.460
50+$3.100
100+$2.760
More Pricing...
RM
RM8
N41
Transformers
38mm
64mm²
250nH
B65811 Series
93AK8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.500
25+$3.960
100+$3.580
250+$3.430
500+$3.360
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
315nH
B65811 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS