Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65686A0000R027
Newark Part No.07X1800
Product RangeB65686 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $43.100 |
5+ | $38.750 |
10+ | $34.380 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$43.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65686A0000R027
Newark Part No.07X1800
Product RangeB65686 Series
Technical Datasheet
Core TypePM
Core SizePM74/59
Core Material GradeN27
For Use With-
Effective Magnetic Path Length128mm
Ae Effective Cross Section Area790mm²
Inductance Factor Al10µH
Product RangeB65686 Series
Technical Specifications
Core Type
PM
Core Material Grade
N27
Effective Magnetic Path Length
128mm
Inductance Factor Al
10µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM74/59
For Use With
-
Ae Effective Cross Section Area
790mm²
Product Range
B65686 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability