Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811F0250A048
Newark Part No.93AK8328
Product RangeB65811 Series
Your Part Number
657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $6.080 |
| 25+ | $5.660 |
| 50+ | $5.470 |
| 100+ | $5.270 |
| 250+ | $5.170 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811F0250A048
Newark Part No.93AK8328
Product RangeB65811 Series
Core TypeRM
Core SizeRM8
For Use WithTDK Transformers
Core Material GradeN48
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area52mm²
Inductance Factor Al250nH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
TDK Transformers
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
Core Material Grade
N48
Ae Effective Cross Section Area
52mm²
Product Range
B65811 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability