TDK Transformers Transformer Cores:
4 Products FoundFind a huge range of TDK Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93AK8327 RoHS | 1 Pair | 1+ $3.540 10+ $2.580 25+ $2.270 50+ $2.120 100+ $2.030 More Pricing... | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
93AK8329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.060 10+ $5.100 25+ $4.460 50+ $4.050 100+ $3.840 More Pricing... | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 315nH | B65811 Series | |||||
93AK8328 RoHS | 1 Pair | 1+ $8.350 10+ $6.040 25+ $5.530 50+ $5.340 100+ $5.140 More Pricing... | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 250nH | B65811 Series | |||||
93AK8325 RoHS | 1 Pair | 1+ $15.710 10+ $11.600 25+ $11.200 50+ $10.700 | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | |||||