Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65982Q0250K095
Newark Part No.70AK2237
Product RangeB65982Q Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.140 |
| 5+ | $28.090 |
| 10+ | $27.130 |
| 25+ | $26.160 |
| 50+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$33.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65982Q0250K095
Newark Part No.70AK2237
Product RangeB65982Q Series
Technical Datasheet
Core TypePQ
Core SizePQ65/60
For Use WithTransformers
Core Material GradeN95
Effective Magnetic Path Length137mm
Ae Effective Cross Section Area600mm²
Inductance Factor Al250nH
Product RangeB65982Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
Transformers
Effective Magnetic Path Length
137mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ65/60
Core Material Grade
N95
Ae Effective Cross Section Area
600mm²
Product Range
B65982Q Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability