Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66287G0000X149
Newark Part No.69AK3905
Product RangeB66287 Series
Your Part Number
Technical Datasheet
809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.41 |
| 10+ | $3.24 |
| 25+ | $2.87 |
| 50+ | $2.75 |
| 100+ | $2.63 |
| 500+ | $2.54 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66287G0000X149
Newark Part No.69AK3905
Product RangeB66287 Series
Technical Datasheet
Core TypePlanar ELP
Core SizeELP32/6/20
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length41.4mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al3.9µH
Product RangeB66287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ELP
For Use With
Transformers
Effective Magnetic Path Length
41.4mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP32/6/20
Core Material Grade
N49
Ae Effective Cross Section Area
130mm²
Product Range
B66287 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability