Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66291G0000X149
Newark Part No.68AK4014
Product RangeB66291 Series
Technical Datasheet
561 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $5.900 |
| 25+ | $5.400 |
| 50+ | $5.220 |
| 100+ | $5.030 |
| 250+ | $4.930 |
| 500+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66291G0000X149
Newark Part No.68AK4014
Product RangeB66291 Series
Technical Datasheet
Core TypePlanar ELP
Core SizeELP43/10/28
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length61.6mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al5µH
Product RangeB66291 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ELP
For Use With
Transformers
Effective Magnetic Path Length
61.6mm
Inductance Factor Al
5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP43/10/28
Core Material Grade
N49
Ae Effective Cross Section Area
225mm²
Product Range
B66291 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability