Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66335Q0250K187
Newark Part No.70AK2252
Product RangeB66335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $6.440 |
10+ | $4.500 |
25+ | $4.260 |
50+ | $4.060 |
100+ | $3.850 |
500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66335Q0250K187
Newark Part No.70AK2252
Product RangeB66335 Series
Technical Datasheet
Core TypeE
Core SizeE55/28/21
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area354mm²
Inductance Factor Al250nH
Product RangeB66335 Series
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
124mm
Inductance Factor Al
250nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E55/28/21
Core Material Grade
N87
Ae Effective Cross Section Area
354mm²
Product Range
B66335 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability