Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66371Q0100K187
Newark Part No.70AK2259
Product RangeB66371 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
| 10+ | $14.570 |
| 25+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66371Q0100K187
Newark Part No.70AK2259
Product RangeB66371 Series
Technical Datasheet
Core TypeE
Core SizeE70/33/32
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al100nH
Product RangeB66371 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
149mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E70/33/32
For Use With
Transformers
Ae Effective Cross Section Area
683mm²
Product Range
B66371 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
