Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66387Q0400K187
Newark Part No.70AK2267
Product RangeB66387 Series
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $8.460 |
| 25+ | $8.020 |
| 50+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66387Q0400K187
Newark Part No.70AK2267
Product RangeB66387 Series
Technical Datasheet
Core TypeE
Core SizeE65/32/27
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length147mm
Ae Effective Cross Section Area535mm²
Inductance Factor Al400nH
Product RangeB66387 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
147mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E65/32/27
For Use With
Transformers
Ae Effective Cross Section Area
535mm²
Product Range
B66387 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability