Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X197
Newark Part No.53M6966
Product RangeB66417 Series
Your Part Number
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.29 |
| 10+ | $0.98 |
| 25+ | $0.86 |
| 50+ | $0.79 |
| 100+ | $0.72 |
| 500+ | $0.66 |
| 1000+ | $0.64 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X197
Newark Part No.53M6966
Product RangeB66417 Series
Technical Datasheet
Core Type-
Core SizeEFD20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.25µH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.25µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20
Core Material Grade
N97
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability