Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X608
Newark Part No.68AK4034
Product RangeB66417 Series
Technical Datasheet
3,626 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.280 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.918 |
| 500+ | $0.856 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X608
Newark Part No.68AK4034
Product RangeB66417 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD20/10/7
Core Material GradePC200
For Use WithDC/DC Converters, Transformers
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al560nH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EFD
Core Material Grade
PC200
Effective Magnetic Path Length
47mm
Inductance Factor Al
560nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20/10/7
For Use With
DC/DC Converters, Transformers
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability